
General purpose, surface mount inductor with 47µH inductance and 10% tolerance. Features a ferrite core, 1A current rating, and 200mΩ DC resistance. Operates within a -40°C to 125°C temperature range. Packaged in tape and reel for efficient assembly.
Bourns SDR0805-470KL technical specifications.
| Body Material | Ferrite |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Coil Resistance | 200mR |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 200mR |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 0.307inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200MR |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 9MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-470KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
