
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, tested at 1kHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a Q factor of 35. It handles a maximum DC current of 1.9A and a saturation current of 2.9A, with a DC resistance of 110mΩ. Operating temperature range is -40°C to 125°C, and it is supplied in tape and reel packaging.
Bourns SDR0906-150ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Depth | 13mm |
| Height | 0.1mm |
| Inductance | 15uH |
| Length | 12.5mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 22MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
