
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, tested at 1kHz. This unshielded, wirewound ferrite core component offers a 4A maximum DC current rating and a 6.7A saturation current. It operates within a -40°C to 125°C temperature range and has a low DC resistance of 30mΩ. The inductor is supplied on tape and reel, with a Q factor of 30 at 1kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDR0906-2R2ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Depth | 13mm |
| Height | 6.3mm |
| Inductance | 2.2uH |
| Length | 11mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 6.7A |
| Self Resonant Frequency | 105MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-2R2ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
