
Surface mount fixed inductor featuring a ferrite core, unshielded construction, and wirewound design. Offers 6.8mH inductance with a 10% tolerance, tested at 1kHz. Maximum DC current rating of 60mA, with a saturation current of 140mA. Features a 90 Q-factor and 23 Ohm DC resistance. Operating temperature range from -40°C to 125°C.
Bourns SDR0906-682KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.4A |
| DC Resistance (DCR) | 23R |
| Depth | 13mm |
| Height | 0.1mm |
| Inductance | 6.8mH |
| Length | 12.5mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 90 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Self Resonant Frequency | 1MHz |
| Series | SDR0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0906-682KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.