
General purpose surface mount inductor with 100µH inductance and 10% tolerance. Features a ferrite core, 1A current rating, and 330mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 1.2A. Packaged in tape and reel.
Sign in to ask questions about the Bourns SDR1005-101KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1005-101KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 330mR |
| Depth | 10.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 7.6mm |
| Length | 12.7mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330MR |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 8MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-101KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
