Inductor Power Unshielded Wirewound 15uH 20% 1KHz 50Q-Factor Ferrite 2.5A 0.06Ohm DCR T/R
Bourns SDR1005-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Height | 5mm |
| Inductance | 15uH |
| Length | 12.7mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Saturation Current | 3A |
| Self Resonant Frequency | 22MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.