
The SDR1005-151K is a surface mount fixed inductor with a ferrite core and copper conductor. It has a maximum operating temperature range of -40°C to 125°C and a maximum DC current rating of 800mA. The inductor is nonstandard in package and is available on tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Bourns SDR1005-151K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1005-151K technical specifications.
| Package/Case | Nonstandard |
| Conductor Material | Copper |
| Core Material | Ferrite |
| DC Resistance (DCR) | 590mR |
| Height | 5mm |
| Inductance | 150uH |
| Length | 12.7mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Saturation Current | 1A |
| Self Resonant Frequency | 6MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1005-151K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.