Surface mount general purpose inductor featuring 150µH inductance with a 10% tolerance. This ferrite-core component offers an 800mA current rating and a DC resistance of 590mΩ. Operating across a temperature range of -40°C to 125°C, it is RoHS compliant and packaged for tape and reel.
Sign in to ask questions about the Bourns SDR1005-151KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1005-151KL technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 590mR |
| Depth | 10.2mm |
| Height | 5mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 7.6mm |
| Length | 12.7mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 590MR |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1A |
| Self Resonant Frequency | 6MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-151KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
