
The SDR1005-181KL is a 180uH ferrite inductor with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is surface mount and packaged in cut tape. It is lead free and compliant with the specified test frequency of 1kHz.
Sign in to ask questions about the Bourns SDR1005-181KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1005-181KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | SDR1005 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-181KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.