
The SDR1005-1R0M is a surface mount fixed inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 7mR and an inductance of 1uH. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is not RoHS compliant and has a Q factor of 20.
Bourns SDR1005-1R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7mR |
| Height | 5mm |
| Inductance | 1uH |
| Length | 12.7mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | No |
| Saturation Current | 9A |
| Self Resonant Frequency | 137MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1005-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.