The SDR1005-222J is a surface mount fixed inductor from Bourns with a core material of ferrite and a nonstandard package. It has a DC resistance of 8.2 ohms and an inductance of 2.2 millihenries. The inductor is rated for a maximum DC current of 200 milliamperes and can operate between -40°C and 125°C. It is available in tape and reel packaging and has a self resonant frequency of 2 megahertz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.2R |
| Height | 5mm |
| Inductance | 2.2mH |
| Length | 12.7mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 91 |
| Saturation Current | 240mA |
| Self Resonant Frequency | 2MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Not Compliant |