General purpose fixed inductor with 2.2mH inductance and 10% tolerance. Features a ferrite core, surface mount termination, and a 200mA current rating. Operates within a -40°C to 125°C temperature range. DCR is 8.2 Ohms, with a saturation current of 240mA. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Bourns SDR1005-222KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1005-222KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 8.2R |
| Depth | 10.2mm |
| Height | 5.3mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 7.6mm |
| Length | 12.7mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 91 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8.2R |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 240mA |
| Self Resonant Frequency | 2MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-222KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
