
Surface mount wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 6.1A current rating, and 12mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 51 at 1kHz. Unshielded design with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDR1005-2R2ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.1A |
| DC Resistance (DCR) | 12mR |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 0.5inch |
| Max DC Current | 6.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 51 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.1A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Self Resonant Frequency | 65MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.47MHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-2R2ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
