
General purpose fixed inductor featuring 330µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 550mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 1.15Ω. The inductor is supplied on tape and reel, is RoHS compliant, and has a saturation current of 600mA.
Sign in to ask questions about the Bourns SDR1005-331KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1005-331KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 10.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 7.6mm |
| Length | 12.7mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.15R |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 600mA |
| Self Resonant Frequency | 4MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-331KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.