The SDR1005-822K is a surface mount fixed inductor from Bourns with a height of 5mm and a length of 12.7mm. It has a maximum DC current rating of 110mA and a tolerance of 10%. The inductor is packaged in a SMD/SMT termination and is available in quantities of 600. It is not RoHS compliant.
Bourns SDR1005-822K technical specifications.
| Height | 5mm |
| Inductance | 8.2mH |
| Length | 12.7mm |
| Max DC Current | 110mA |
| Package Quantity | 600 |
| RoHS Compliant | No |
| Series | SDR1005 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.