
Surface mount fixed inductor featuring 8.2mH inductance with a 10% tolerance, designed for high-frequency applications with a 1kHz test frequency and 100 Q-factor. This unshielded, wirewound ferrite core component offers a 110mA RMS current rating and a 120mA saturation current, with a low 34 Ohm DC resistance. Operating across a wide temperature range of -40°C to 125°C, it is packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SDR1005-822KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1005-822KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Resistance (DCR) | 34R |
| Depth | 10.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 8.2mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 34R |
| RMS Current (Irms) | 110mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 120mA |
| Self Resonant Frequency | 1MHz |
| Series | SDR1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1005-822KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
