
Ferrite-core, general-purpose power inductor with 3.3mH inductance and 10% tolerance. Features a 120mA current rating, 13.5 Ohm DC resistance, and 300mA saturation current. Operates within a -40°C to 125°C temperature range. Surface mountable with SMD/SMT termination, supplied on tape and reel.
Bourns SDR1006-332KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 13.5R |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 5.8mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 13.5R |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 300mA |
| Self Resonant Frequency | 1.3MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-332KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
