
Surface mount fixed inductor featuring 4.7mH inductance with a 10% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a 100mA current rating. Key specifications include 18 Ohms DC resistance, a Q factor of 32 at 1kHz, and a saturation current of 240mA. Operating temperature range is -40°C to 125°C, with packaging provided on tape and reel.
Sign in to ask questions about the Bourns SDR1006-472KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1006-472KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 18R |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 4.7mH |
| Inductance Tolerance | 10% |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 18R |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 240mA |
| Self Resonant Frequency | 800kHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-472KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
