
Surface mount general purpose inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 36mΩ DC resistance, and a maximum DC current rating of 4A. Operates across a temperature range of -40°C to 125°C. This unshielded component is supplied on tape and reel.
Bourns SDR1006-4R7ML technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 36mR |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 36MR |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 7.3A |
| Self Resonant Frequency | 40MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-4R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
