
This surface mount fixed inductor features a ferrite core material, 6.8uH inductance, and a maximum operating temperature of 125°C. It has a maximum DC current rating of 2.2A and a Q factor of 15. The inductor is RoHS compliant and is available in a tape and reel packaging with 1000 pieces per reel.
Bourns SDR1030-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 52mR |
| Height | 3mm |
| Inductance | 6.8uH |
| Length | 10mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 38.1MHz |
| Series | SDR1030 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1030-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.