The SDR1045-150M is a surface mount fixed inductor from Bourns with a core material of ferrite and a nonstandard package. It has a maximum DC current rating of 2.5A and a maximum operating temperature of 125°C. The inductor is RoHS compliant and has a self resonant frequency of 23.7MHz. It is available in a tape and reel packaging with a quantity of 700 units.
Bourns SDR1045-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Height | 4.5mm |
| Inductance | 15uH |
| Length | 10mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 23.7MHz |
| Series | SDR1045 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.