The SDR1105-100M is a ferrite fixed inductor with a core material of ferrite, a height of 4.8mm, and a length of 11.1mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a tolerance of 20%. It is not RoHS compliant.
Bourns SDR1105-100M technical specifications.
| Core Material | Ferrite |
| Height | 4.8mm |
| Inductance | 10uH |
| Length | 11.1mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | SDR1105 |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.