
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance. This unshielded, wirewound power inductor operates with a maximum DC current of 4A and a saturation current of 8A. It utilizes a ferrite core and offers a DC resistance (DCR) of 45mΩ. Designed for surface mounting with SMD/SMT terminations, it is supplied in tape and reel packaging. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Bourns SDR1105-100ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1105-100ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45mR |
| Depth | 10.2mm |
| Height | 4.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 11.1mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | SDR1105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1105-100ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
