
Surface mount fixed inductor featuring 12µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a maximum DC current of 3.8A and a saturation current of 8A. It operates within a temperature range of -40°C to 125°C and has a low DC resistance of 48mΩ. The inductor is supplied on tape and reel, with dimensions of 11.1mm (L) x 10mm (W) x 4.8mm (H).
Sign in to ask questions about the Bourns SDR1105-120ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1105-120ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 48mR |
| Depth | 10.2mm |
| Height | 4.8mm |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Length | 11.1mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | SDR1105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1105-120ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
