Inductor Power Unshielded Wirewound 15uH 20% 1KHz Ferrite 3.5A 0.052Ohm DCR T/R
Bourns SDR1105-150M technical specifications.
| Height | 4.8mm |
| Inductance | 15uH |
| Length | 11.1mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | SDR1105 |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.