
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 3.5A current rating and a saturation current of 8A. It exhibits a DC resistance of 52mΩ at a test frequency of 1kHz. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SDR1105-150ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1105-150ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 52mR |
| Depth | 10.2mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.437inch |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | SDR1105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1105-150ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
