
The SDR1105-180ML is a surface mount fixed inductor from Bourns. It features a ferrite core material and a nonstandard package case. The inductor has a maximum DC resistance of 70mR and an inductance of 18uH. It can handle a maximum DC current of 3.3A and operates within a temperature range of -40°C to 125°C. The SDR1105-180ML is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Bourns SDR1105-180ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1105-180ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 70mR |
| Depth | 10.2mm |
| Height | 4.8mm |
| Inductance | 18uH |
| Length | 11.1mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | SDR1105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1105-180ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.