The SDR1305-150M is a surface mount fixed inductor from Bourns with a core material of ferrite and a nonstandard package. It has a maximum DC current rating of 3.3A and operates over a temperature range of -40°C to 125°C. The inductor has a self resonant frequency of 24MHz and a Q factor of 28. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Bourns SDR1305-150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1305-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 46mR |
| Height | 4.8mm |
| Inductance | 15uH |
| Length | 12.7mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Self Resonant Frequency | 24MHz |
| Series | SDR1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1305-150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
