
Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a maximum DC current of 1.3A and a saturation current of 2.1A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 360mΩ. Tested at 100kHz, it exhibits a Q factor of 15 and a self-resonant frequency of 3.8MHz.
Bourns SDR1307-221KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.1A |
| DC Resistance (DCR) | 360mR |
| Diameter | 13mm |
| Height | 7mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 3.8MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.