
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a 9A current rating with a low 0.006 Ohm DC resistance. Operating temperature range is -40°C to 125°C, with a Q factor of 22 at 100kHz. Packaged in tape and reel, this component is RoHS compliant.
Bourns SDR1307-2R2ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9A |
| DC Resistance (DCR) | 6mR |
| Diameter | 13mm |
| Height | 7mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 0.512inch |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 50MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-2R2ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.