
The SDR1307-6R8M is a 13mm x 13mm surface mount fixed inductor with a 6.8uH inductance value and a 20% tolerance. It has a maximum DC current rating of 6A. The inductor is not RoHS compliant. It is part of the SDR1307 series and has a diameter and width of 13mm, with a height of 7mm.
Sign in to ask questions about the Bourns SDR1307-6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1307-6R8M technical specifications.
| Diameter | 13mm |
| Height | 7mm |
| Inductance | 6.8uH |
| Max DC Current | 6A |
| RoHS Compliant | No |
| Series | SDR1307 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1307-6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.