
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a maximum DC current of 6A and a saturation current of 10.5A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 17mΩ. The inductor exhibits a Q factor of 24 at 100kHz and a self-resonant frequency of 26MHz, supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SDR1307-6R8ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1307-6R8ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17mR |
| Diameter | 13mm |
| Height | 7mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 10.5A |
| Self Resonant Frequency | 26MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-6R8ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.