
Surface mount fixed inductor featuring 12µH inductance with a 20% tolerance, designed for automotive applications with AEC-Q200 qualification. This unshielded, wirewound ferrite component offers a 4.8A current rating and a low 0.03Ω DC resistance. Operating across a wide temperature range of -40°C to 125°C, it boasts a saturation current of 8A and a test frequency of 100kHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDR1307A-120M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.8A |
| DC Resistance (DCR) | 30mR |
| Height | 7mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Length | 0.507inch |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.8A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 20MHz |
| Series | SDR1307A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.507inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307A-120M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.