
Surface mount fixed inductor with 100µH inductance and 10% tolerance. Features a ferrite core, unshielded construction, and a current rating of 1.7A. Offers a DC resistance of 190mΩ, a Q factor of 25 at 100kHz, and a saturation current of 3.2A. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel.
Sign in to ask questions about the Bourns SDR1806-101KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1806-101KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 190mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 190MR |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 7MHz |
| Series | SDR1806 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1806-101KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.