Surface mount fixed inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 4.3A current rating, and 35mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 20 at 100kHz. Unshielded wirewound construction in an 1806 package, supplied on tape and reel.
Sign in to ask questions about the Bourns SDR1806-150ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1806-150ML technical specifications.
| Package/Case | 1806 |
| Core Material | Ferrite |
| Current Rating | 4.3A |
| DC Current | 4.3A |
| DC Resistance (DCR) | 35mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Height - Seated (Max) | 0.272inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 35MR |
| RMS Current (Irms) | 4.3A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 8A |
| Self Resonant Frequency | 17MHz |
| Series | SDR1806 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1806-150ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.