Bourns SDR1806-1R0M technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 1uH |
| Length | 18.3mm |
| Max DC Current | 10A |
| Package Quantity | 500 |
| Q Factor | 21 |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | SDR1806 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1806-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
