
The Bourns SDR1806-2R2M fixed inductor is a surface mount component with a height of 6.6mm and a length of 18.3mm. It has a maximum DC current rating of 9A and a self resonant frequency of 55MHz. The inductor is packaged in a tape and reel format with a quantity of 500 units per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDR1806-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.6mm |
| Inductance | 2.2uH |
| Length | 18.3mm |
| Max DC Current | 9A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Series | SDR1806 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1806-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
