Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a 9A current rating with a low 6.8mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it has a Q factor of 22 at 100kHz and a saturation current of 22A. Packaged in tape and reel, this RoHS compliant inductor is designed for surface mount applications.
Sign in to ask questions about the Bourns SDR1806-2R2ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1806-2R2ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9A |
| DC Resistance (DCR) | 6.8mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Height - Seated (Max) | 0.272inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6.8MR |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 22A |
| Self Resonant Frequency | 55MHz |
| Series | SDR1806 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1806-2R2ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
