
Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 3A current rating and a low 68mΩ DC resistance. Operating at 100kHz, it achieves a Q factor of 24 and a saturation current of 5.4A, with a maximum operating temperature of 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SDR1806-330ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1806-330ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 68mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Height - Seated (Max) | 0.272inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Length | 18.3mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 68MR |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 5.4A |
| Self Resonant Frequency | 11MHz |
| Series | SDR1806 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1806-330ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
