
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, wirewound ferrite core component handles a DC current of 7.6A and has a low DC resistance of 9.8mΩ. It operates within a temperature range of -40°C to 125°C and offers a Q factor of 22. Saturation current is rated at 17A.
Sign in to ask questions about the Bourns SDR1806-3R3ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1806-3R3ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 7.6A |
| DC Resistance (DCR) | 9.8mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 7.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.6A |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 40MHz |
| Series | SDR1806 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1806-3R3ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
