General purpose fixed inductor featuring 470µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and offers a DC current rating of 800mA, with a saturation current of 1.5A. Operating within a temperature range of -40°C to 125°C, it has a DC resistance of 820mΩ and a Q factor of 15 at 100kHz. The inductor is supplied on tape and reel, packaged for surface mount technology.
Bourns SDR1806-471KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 820mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 3MHz |
| Series | SDR1806 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.