Surface mount fixed inductor featuring 1mH inductance with a 10% tolerance, tested at 100kHz. This unshielded wirewound component utilizes a ferrite core and offers a 600mA current rating with 1.8 Ohm DC resistance. Operating across a -40°C to 125°C temperature range, it has a Q factor of 15 and a saturation current of 1A. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Bourns SDR2207-102KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 15.3mm |
| Height | 7mm |
| Height - Seated (Max) | 0.307inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 0.866inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 3.5MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.