
Surface mount fixed inductor featuring 12µH inductance with a 15% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a DC current rating of 5.5A and a saturation current of 9.5A. It exhibits a low DC resistance of 23.6mΩ and a Q factor of 50 at 100kHz. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 19MHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SDR2207-120YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR2207-120YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 5.5A |
| DC Resistance (DCR) | 23.6mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 12uH |
| Inductance Tolerance | 15% |
| Length | 22mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 19MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-120YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
