
Surface mount fixed inductor featuring 120µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 1.6A, with a saturation current of 3A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 230mΩ. The inductor exhibits a Q factor of 20 at 100kHz and a self-resonant frequency of 6MHz. Packaged in tape and reel, it is RoHS compliant.
Bourns SDR2207-121KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Length | 22mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 6MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.