
Surface mount fixed inductor featuring 1.2µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a maximum DC current of 15A and a saturation current of 30A. It operates within a temperature range of -40°C to 125°C and exhibits a DC resistance of 3.8mΩ at a test frequency of 100kHz. The inductor boasts a Q factor of 30 and a self-resonant frequency of 70MHz, supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SDR2207-1R2ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR2207-1R2ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3.4A |
| DC Resistance (DCR) | 3.8mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Length | 22mm |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 70mR |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 30A |
| Self Resonant Frequency | 70MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-1R2ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.