
Surface mount fixed inductor with 1.8µH inductance and 20% tolerance. Features a ferrite core, 13A current rating, and 4.5mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 31 at 100kHz. Unshielded, wirewound construction with a saturation current of 25A and self-resonant frequency of 51MHz. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDR2207-1R8ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 13A |
| DC Current | 13A |
| DC Resistance (DCR) | 4.5mR |
| Depth | 15.3mm |
| Height | 7mm |
| Height - Seated (Max) | 0.307inch |
| Inductance | 1.8uH |
| Inductance Tolerance | 20% |
| Length | 22mm |
| Max DC Current | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.5MR |
| RMS Current (Irms) | 13A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 25A |
| Self Resonant Frequency | 51MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-1R8ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
