
Surface mount fixed inductor featuring 27µH inductance with a 15% tolerance, designed for 100kHz operation. This unshielded, wirewound ferrite core component offers a 3.8A current rating and a low 43.5mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it boasts a Q factor of 22 and a saturation current of 6A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SDR2207-270YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR2207-270YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.8A |
| DC Resistance (DCR) | 43.5mR |
| Depth | 15.3mm |
| Height | 0.276inch |
| Inductance | 27uH |
| Inductance Tolerance | 15% |
| Length | 22mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 43.5MR |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 6A |
| Self Resonant Frequency | 12MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-270YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
