
Surface mount fixed inductor featuring 270µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 1.1A. Key specifications include a DC resistance of 470mΩ, a Q factor of 17 at 100kHz, and a saturation current of 2.2A. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 5.3MHz. Packaged in tape and reel, this RoHS compliant component is suitable for surface mount termination.
Sign in to ask questions about the Bourns SDR2207-271KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR2207-271KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 470mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 270uH |
| Inductance Tolerance | 10% |
| Length | 22mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 5.3MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-271KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
