
Surface mount fixed inductor featuring a 2.2µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, wirewound component utilizes a ferrite core and offers a high current rating of 13A (DC and RMS) with a saturation current of 20A. It exhibits a low DC resistance (DCR) of 7.5mΩ and a Q factor of 35 at its test frequency. Operating within a temperature range of -40°C to 125°C, this RoHS compliant inductor is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SDR2207-2R2ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR2207-2R2ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 13A |
| DC Current | 13A |
| DC Resistance (DCR) | 7.5mR |
| Depth | 15.3mm |
| Height | 0.276inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 0.866inch |
| Max DC Current | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 13A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 51MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-2R2ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
