
Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 3.4A and saturation current of 5.5A. It operates within a temperature range of -40°C to 125°C, with a DC resistance of 58.4mΩ and a Q factor of 27 at 100kHz. The inductor is supplied in tape and reel packaging.
Bourns SDR2207-330KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 58.4mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 33uH |
| Inductance Tolerance | 15% |
| Length | 22mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.4A |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 11MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.